RS PRO Bright Steel Ring Shank Nail; 25 mm x 2 mm; 500 g Bag
- RS Stock No.:
- 385-0325
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$5.67
(exc. GST)
$6.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $5.67 |
| 5 + | $4.67 |
*price indicative
- RS Stock No.:
- 385-0325
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Shank Nail | |
| Nail Type | Annular Ring Shank | |
| Finish | Bright | |
| Length | 25mm | |
| Diameter | 2mm | |
| Shank Type | Ring | |
| Material | Steel | |
| Bag Weight | 500g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Shank Nail | ||
Nail Type Annular Ring Shank | ||
Finish Bright | ||
Length 25mm | ||
Diameter 2mm | ||
Shank Type Ring | ||
Material Steel | ||
Bag Weight 500g | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Annular Ring Shank Nails - Bright Steel
Plain bright steel finish
For use where permanent strength and holding power are of primary importance
Supplied in 500g bags
Related links
- RS PRO Bright Steel Ring Shank Nail; 50 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 100 mm x 5 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 75 mm x 3.75 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 40 mm x 2.65 mm; 500 g Bag
- RS PRO Bright Steel Ring Shank Nail; 65 mm x 3.35 mm; 500 g Bag
- RS PRO Bright Steel Oval Nail; 25 mm x 2 mm; 500 g Bag
- RS PRO Bright Steel Round Nail; 25 mm x 1.8 mm; 500 g Bag
- RS PRO Galvanised Nail; 25 mm x 2.65 mm; 500 g Bag
