DeWALT Galvanised Nail; 25 mm x 1.6 mm;

Subtotal (1 box of 5000 units)*

$70.98

(exc. GST)

$78.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$70.98$0.014

*price indicative

RS Stock No.:
216-076
Mfr. Part No.:
DNBSB1625Z
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Nail Type

Finishing

Finish

Galvanised

Length

25mm

Diameter

1.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Finish Nails (16 Gauge) are a must-have for any DIY enthusiast or professional tradesperson. With a box quantity of 5000, these nails are perfect for various woodworking and construction projects. The galvanised finish ensures durability and resistance against corrosion, making them suitable for indoor and outdoor use. Compatible with DPN1664PP and DPN1664, these nails are versatile and reliable for all your fastening needs.

16 Gauge finish nails for optimal performance

Box quantity of 5000 for convenience during projects

Galvanised finish for durability and corrosion resistance

Compatibility with DPN1664PP and DPN1664 for versatility

1.6 mm diameter for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy