DeWALT Stainless Steel Nail; 25 mm x 1.6 mm;
- RS Stock No.:
- 215-620
- Mfr. Part No.:
- DNBSB1625S316Z
- Brand:
- DeWALT
Subtotal (1 box of 5000 units)*
$333.98
(exc. GST)
$367.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $333.98 | $0.067 |
*price indicative
- RS Stock No.:
- 215-620
- Mfr. Part No.:
- DNBSB1625S316Z
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Stainless Steel | |
| Length | 25mm | |
| Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Stainless Steel | ||
Length 25mm | ||
Diameter 1.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 16 Gauge Finish Nails are designed for deep drilling up to 180mm while maintaining a clean environment. With a box quantity of 2500, these stainless steel finish nails are compatible with DPN1664PP and DPN1664. The diameter of these nails is 1.6 mm, making them a durable and versatile option for various woodworking projects.
Designed for deep drilling up to 180mm
Box quantity of 2500 for convenience
Made of stainless steel for durability
Compatible with DPN1664PP and DPN1664 nail guns
1.6 mm diameter for versatility
Related links
- DeWALT Stainless Steel Nail; 22 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 18 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
- DeWALT Steel Nail; 25 mm x 2.6 mm;
- Rapid Galvanised Galvanised Steel Nail; 25 mm x
- DeWALT Stainless Steel Nail; 63 mm x 2.8 mm;
- DeWALT Stainless Steel Nail; 55 mm x 2.5 mm;
