DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- RS Stock No.:
- 216-196
- Mfr. Part No.:
- DNBT1825SZ
- Brand:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-196
- Mfr. Part No.:
- DNBT1825SZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Brad Nails | |
| Finish | Galvanised | |
| Length | 25mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Brad Nails | ||
Finish Galvanised | ||
Length 25mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brad Nails (18 Gauge) are designed with a galvanised or stainless steel surface finish, offering durability and strength for various projects. With a box quantity of 5000, these stainless steel nails are compatible with DPN1850, DPN1850PP, and DCN680 nailers, making them versatile and convenient for professional use.
1.25 mm diameter ensures precise and accurate nailing
Ideal for a wide range of woodworking applications
Durable stainless steel construction for long-lasting performance
Compatible with various Dewalt Power Tools nailers for added convenience
Box quantity of 5000 ensures less frequent refills
Related links
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
