Stanley Nail; 15 mm x

Subtotal (1 box of 1000 units)*

$9.92

(exc. GST)

$10.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$9.92$0.01

*price indicative

RS Stock No.:
544-096
Mfr. Part No.:
0-SWK-BN0625*
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Nail Type

Brad Nails

Product Type

Nail

Length

15mm

Head Type

Brad

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Brad Nails


A Selection of Stanley Brad Nails, compatible with Stanley TRE650 and 6-TRE650 Electric Nailers.

Stanley Brad Nail options


• Stanley: 0-SWK-BN050*; RS Stock No: 544-080;• Stanley: 0-SWKBN1375*; RS Stock No: 544-086;• Stanley: 0-SWKBN1187*; RS Stock No: 544-092;• Stanley: 0-SWK-BN0625*; RS Stock No: 544-096;• Stanley: 0-SWKBN075*; RS Stock No: 544-121;• Stanley: 0-SWKBN100*; RS Stock No: 544-153

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy