DeWALT Zinc Plated Nail; 15 mm x 3.7 mm;
- RS Stock No.:
- 216-193
- Mfr. Part No.:
- DCN8902015
- Brand:
- DeWALT
Subtotal (1 box of 1005 units)*
$178.18
(exc. GST)
$196.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $178.18 | $0.177 |
*price indicative
- RS Stock No.:
- 216-193
- Mfr. Part No.:
- DCN8902015
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Zinc Plated | |
| Length | 15mm | |
| Diameter | 3.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Zinc Plated | ||
Length 15mm | ||
Diameter 3.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 15 x 3.7 mm HD Nails (1005 PK) are ideal for reinforced concrete projects. With a head size of 6.3 mm, these nails are designed for durability and precision. The pack quantity of 1005 ensures you have enough nails for your projects without running out.
High-quality 15 x 3.7 mm HD Nails designed for reinforced concrete projects
6.3 mm head size for increased durability and precision
Pack of 1005 nails for convenience and efficiency
Related links
- DeWALT Zinc Plated Nail; 25 mm x 3.7 mm;
- DeWALT Zinc Plated Nail; 50 mm x 2.6 mm;
- DeWALT Galvanised Nail; 20 mm x 3.7 mm;
- DeWALT Zinc Plated Steel Nail; 17 mm x 3 mm;
- DeWALT Zinc Plated Multi Material Nail; 57 mm x 2.6 mm;
- DeWALT Zinc Plated Steel Round Nail; 80 mm x 6 mm;
- Wurth Elektronik Steel, 26.9 x 20.4 x 3.7 mm
- Wurth Elektronik Steel, 41 x 26.4 x 3.7 mm
