Stanley Nail; 12 mm x

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
544-080
Mfr. Part No.:
0-SWK-BN050*
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Nail Type

Brad Nails

Product Type

Nail

Length

12mm

Head Type

Brad

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Brad Nails


A Selection of Stanley Brad Nails, compatible with Stanley TRE650 and 6-TRE650 Electric Nailers.

Stanley Brad Nail options


• Stanley: 0-SWK-BN050*; RS Stock No: 544-080;• Stanley: 0-SWKBN1375*; RS Stock No: 544-086;• Stanley: 0-SWKBN1187*; RS Stock No: 544-092;• Stanley: 0-SWK-BN0625*; RS Stock No: 544-096;• Stanley: 0-SWKBN075*; RS Stock No: 544-121;• Stanley: 0-SWKBN100*; RS Stock No: 544-153

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy