DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;

Subtotal (1 box of 2500 units)*

$81.72

(exc. GST)

$89.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$81.72$0.033

*price indicative

RS Stock No.:
215-600
Mfr. Part No.:
DNBA1650GZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Finishing

Product Type

Nail

Finish

Galvanised

Length

50mm

Diameter

1.6mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Angled Finish Nails (16 Gauge) are coil nails designed to prevent jamming and fitment issues. Made with high-quality steel for reliable performance, these nails are perfect for various projects. The galvanised finish ensures durability, making them compatible with DCN660 and DCN661 nail guns.

Coil nails suitable for a variety of projects

Prevents jamming and fitment issues

High-quality steel construction for reliable performance

Galvanised finish for durability

Compatible with DCN660 and DCN661 nail guns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy