DeWALT Galvanised Nail; 20 mm x 2.6 mm;

Subtotal (1 box of 700 units)*

$278.03

(exc. GST)

$305.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$278.03$0.397

*price indicative

RS Stock No.:
216-216
Mfr. Part No.:
DDF6510020
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Common

Product Type

Nail

Finish

Galvanised

Length

20mm

Diameter

2.6mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Standard Nails and Gas (C5 20 x 2.6 mm) is a high-quality product designed for precision and durability. With paper tape stick nails featuring hot dipped and stainless steel finish and barbed, plain or ring shank, this product is perfect for various woodworking tasks.

Head Size 6.3 mm

Diameter 2.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy