DeWALT Galvanised Nail; 20 mm x 3.7 mm;
- RS Stock No.:
- 216-035
- Mfr. Part No.:
- DCN8902020
- Brand:
- DeWALT
Subtotal (1 box of 1005 units)*
$202.53
(exc. GST)
$222.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $202.53 | $0.202 |
*price indicative
- RS Stock No.:
- 216-035
- Mfr. Part No.:
- DCN8902020
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 20mm | |
| Diameter | 3.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 20mm | ||
Diameter 3.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT HD Nails are versatile brad nails with a galvanized or stainless steel finish. They come in a pack of 1005 nails with a diameter of 3.7mm, making them ideal for various construction projects. The head size of 6.3mm ensures strong and secure fastening.
Galvanized or stainless steel finish for durability
Pack of 1005 nails for convenience
6.3mm head size for secure fastening
3.7mm diameter for versatile use
Related links
- DeWALT Galvanised Nail; 20 mm x 2.6 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- RS PRO Galvanised Nail; 20 mm x 3 mm; 500 g Bag
- DeWALT Zinc Plated Nail; 15 mm x 3.7 mm;
- DeWALT Zinc Plated Nail; 25 mm x 3.7 mm;
- DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;
- Wurth Elektronik Steel, 26.9 x 20.4 x 3.7 mm
- Wurth Elektronik Steel, 41 x 26.4 x 3.7 mm
