DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;

Subtotal (1 box of 5000 units)*

$52.11

(exc. GST)

$57.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$52.11$0.01

*price indicative

RS Stock No.:
215-758
Mfr. Part No.:
DNBT1820GZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Nail Type

Brad Nails

Finish

Galvanised

Length

20mm

Diameter

1.25mm

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Brad Nails (18 Gauge) is a high-quality product designed for precision and durability. With a galvanized or stainless steel surface finish, these nails are compatible with various Dewalt nail guns, making them a versatile choice for your projects.

1.25 mm diameter for precise fastening

Galvanised finish for corrosion resistance

Compatible with DPN1850, DPN1850PP, DCN680 Dewalt nail guns

5000 nails in a box for extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy