DeWALT Zinc Plated Nail; 50 mm x 2.6 mm;

Subtotal (1 box of 510 units)*

$103.73

(exc. GST)

$114.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$103.73$0.203

*price indicative

RS Stock No.:
216-162
Mfr. Part No.:
DCN8901050
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Nail Type

Common

Finish

Zinc Plated

Length

50mm

Diameter

2.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Standard Nails are specifically designed for fixing to concrete with a 2.6mm diameter. These nails have a 6mm head size and are suitable for use with the DEWALT DCN890 Concrete Nailing Tool. With a pack quantity of 510 nails, these standard nails are a must-have for any concrete fixing project.

2.6mm diameter nail for fixing to concrete

6mm head size for secure fastening

Size range available from 15mm to 57mm

Compatible with DEWALT DCN890 Concrete Nailing Tool

Pack quantity of 510 nails for ample supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy