DeWALT Galvanised Nail; 35 mm x 2.6 mm;
- RS Stock No.:
- 216-188
- Mfr. Part No.:
- DDF6510035
- Brand:
- DeWALT
Subtotal (1 box of 700 units)*
$311.29
(exc. GST)
$342.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $311.29 | $0.445 |
*price indicative
- RS Stock No.:
- 216-188
- Mfr. Part No.:
- DDF6510035
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Galvanised | |
| Length | 35mm | |
| Diameter | 2.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Galvanised | ||
Length 35mm | ||
Diameter 2.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Standard Nails and Gas pack is a versatile option for finishing nails, with a galvanized or stainless steel surface finish. It comes in a box of 700+1 nails, with a head size of 6.3mm and a diameter of 2.6mm, making it ideal for various professional and DIY projects.
Comes in a blister pack for easy storage and access
Galvanized or stainless steel surface finish for durability and rust resistance
Box packaging for convenient transportation and organization
Standard nail type suitable for a variety of applications
Pack quantity of 700+1 ensures sufficient supply for multiple projects
6.3mm head size and 2.6mm diameter for secure and reliable fastening
