DeWALT Galvanised Nail; 20 mm x 2.6 mm;
- RS Stock No.:
- 215-749
- Mfr. Part No.:
- DCN8901020
- Brand:
- DeWALT
Subtotal (1 box of 1005 units)*
$176.90
(exc. GST)
$194.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $176.90 | $0.176 |
*price indicative
- RS Stock No.:
- 215-749
- Mfr. Part No.:
- DCN8901020
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Galvanised | |
| Length | 20mm | |
| Diameter | 2.6mm | |
| Head Type | 6 mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Galvanised | ||
Length 20mm | ||
Diameter 2.6mm | ||
Head Type 6 mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT wire weld stick nails is designed for furring strips to concrete and block, wire mesh fixing, and fixing clips and clamps for electrical and plumbing applications. With a head size of 6.3mm and a pack quantity of 1005, these nails are ideal for various construction tasks.
Bright or galvanized (G12) surface finish
Plain or ring shank for secure fastening
Suitable for fixing wire mesh with 25mm lathing washes
Compatible with fixing clips and clamps for electrical and plumbing work
Comes in a blister pack for convenience
Durable nails with a diameter of 2.6mm for long-lasting use
Related links
- DeWALT Galvanised Nail; 20 mm x 2.6 mm;
- DeWALT Galvanised Nail; 35 mm x 2.6 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 3.7 mm;
- RS PRO Galvanised Nail; 20 mm x 3 mm; 500 g Bag
- DeWALT Galvanised Stainless Steel Nail; 20 mm x 1.25 mm;
- DeWALT Nail; 35 mm x 2.6 mm;
- DeWALT Zinc Plated Nail; 50 mm x 2.6 mm;
