DeWALT Zinc Plated Steel Nail; 17 mm x 3 mm;
- RS Stock No.:
- 216-073
- Mfr. Part No.:
- DCN8903017
- Brand:
- DeWALT
Subtotal (1 box of 1005 units)*
$292.82
(exc. GST)
$322.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $292.82 | $0.291 |
*price indicative
- RS Stock No.:
- 216-073
- Mfr. Part No.:
- DCN8903017
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Zinc Plated | |
| Length | 17mm | |
| Diameter | 3mm | |
| Shank Type | Heavy | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Zinc Plated | ||
Length 17mm | ||
Diameter 3mm | ||
Shank Type Heavy | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Nails are specially designed for very hard concrete and steel substrates. With a high performance step-shank design and a 6mm head, these nails offer optimal penetration and durability. They come in a pack quantity of 1005 and are collated to fit the DEWALT DCN890 Concrete Nailing Tool.
Special zinc plated nails for very hard concrete and steel substrates
High performance step-shank design for optimal penetration
Size range from 13mm to 57mm
6.3mm head size for easy handling
XH nail type for versatility
Pack quantity of 1005 for extended use
Diameter of 3mm for durability
Related links
- DeWALT Zinc Plated Steel Nail; 17 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 22 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 38 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 32 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 57 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 27 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 43 mm x 3 mm;
- DeWALT Zinc Plated Steel Nail; 13 mm x 3 mm;
