Wurth Elektronik Steel Cabinet, 41 x 26.4 x 3.7 mm
- RS Stock No.:
- 486-979
- Distrelec Article No.:
- 302-16-396
- Mfr. Part No.:
- 3670410
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.63
(exc. GST)
$53.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $48.63 |
| 5 + | $47.18 |
*price indicative
- RS Stock No.:
- 486-979
- Distrelec Article No.:
- 302-16-396
- Mfr. Part No.:
- 3670410
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 3.7mm | |
| Length | 41mm | |
| Width | 26.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 41 x 26.4 x 3.7 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 3.7mm | ||
Length 41mm | ||
Width 26.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 41 x 26.4 x 3.7 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel, 26.9 x 20.4 x 3.7 mm
- Wurth Elektronik Steel, 37.8 x 15.1 x 3.7 mm
- Wurth Elektronik Steel Studded & Push in Spacers Hexagon Female-Female Standoff for 3.7 mm PCB Hole
- RS PRO Stainless Steel Compression Spring 0.87 N/mm
- RS PRO Alloy Steel Compression Spring 1.05 N/mm
- DeWALT Galvanised Nail; 20 mm x 3.7 mm;
- DeWALT Zinc Plated Nail; 15 mm x 3.7 mm;
- DeWALT Zinc Plated Nail; 25 mm x 3.7 mm;
