DeWALT Zinc Plated Multi Material Nail; 57 mm x 2.6 mm;

Subtotal (1 box of 510 units)*

$90.41

(exc. GST)

$99.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$90.41$0.177

*price indicative

RS Stock No.:
215-636
Mfr. Part No.:
DCN8901057
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Common

Product Type

Nail

Finish

Zinc Plated

Length

57mm

Diameter

2.6mm

Head Type

6 mm

Material

Multi Material

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT DCN890 57 x 2.6mm Standard Nails are designed for fixing to concrete with their standard 2.6mm diameter. With a head size of 6mm, these nails range in size from 15mm to 57mm, ensuring versatility in your nailing projects. The DCN890 nails come in a pack quantity of 510, making them a reliable choice for your nailing needs.

6.3 mm head size for easy installation

Standard 2.6mm diameter nail for strong fixing to concrete

Size range from 15mm to 57mm for various applications

Pack quantity of 510 for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy