DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 216-147
- Mfr. Part No.:
- DNPT3190G12Z
- Brand:
- DeWALT
Subtotal (1 box of 2200 units)*
$390.98
(exc. GST)
$430.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $390.98 | $0.178 |
*price indicative
- RS Stock No.:
- 216-147
- Mfr. Part No.:
- DNPT3190G12Z
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 90mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT paper tape stick nails with a galvanised finish and smooth shank are designed for compatibility with various Dewalt power tools. With a diameter of 3.1mm, this box of 2200 nails is a reliable choice for your DIY or professional projects.
Paper tape stick nails with hot dipped & stainless steel finish
Barbed, plain, or ring shank for added grip
Box quantity of 2200 for long-lasting use
Smooth shank type for easy insertion into materials
Compatible with Dewalt power tools such as DPN692, DPN695, DGN9033, DPN9033SM, DPN9033, DPN10033
Related links
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Bright Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
