DeWALT Galvanised Nail; 19 mm x 3.1 mm;

Subtotal (1 box of 7200 units)*

$394.18

(exc. GST)

$433.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$394.18$0.055

*price indicative

RS Stock No.:
215-954
Mfr. Part No.:
DNR3119GZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Common

Product Type

Nail

Finish

Galvanised

Length

19mm

Diameter

3.1mm

Shank Type

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT R Series Coil Nails, designed for compatibility with DPN46RN, offer a box quantity of 7200 smooth shank type nails with a diameter of 3.1mm. The nails are finished with a galvanised coating for durability, making them ideal for various applications in construction and carpentry.

Smooth shank design for effortless penetration into materials

Galvanised finish provides corrosion resistance and longevity

Compatible with DPN46RN nail gun for seamless operation

Box quantity of 7200 nails for extended use on multiple projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy