DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- RS Stock No.:
- 215-884
- Mfr. Part No.:
- DNR3132GZ
- Brand:
- DeWALT
Subtotal (1 box of 7200 units)*
$478.37
(exc. GST)
$526.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $478.37 | $0.066 |
*price indicative
- RS Stock No.:
- 215-884
- Mfr. Part No.:
- DNR3132GZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 3.1mm | |
| Shank Type | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 3.1mm | ||
Shank Type Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT R Series Coil Nails DNR3132GZ are designed for use with coil nailers. With a diameter of 3.1 mm, these galvanised nails come in a box quantity of 7200, making them ideal for professional and DIY projects.
Smooth shank for easy installation
Galvanised finish for corrosion resistance
Compatible with DPN46RN nailers
Specifically adapted for coil nailer use
Related links
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
