DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- RS Stock No.:
- 215-807
- Mfr. Part No.:
- DNR3145HDZ
- Brand:
- DeWALT
Subtotal (1 box of 1200 units)*
$201.73
(exc. GST)
$221.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $201.73 | $0.168 |
*price indicative
- RS Stock No.:
- 215-807
- Mfr. Part No.:
- DNR3145HDZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Common | |
| Finish | Galvanised | |
| Length | 45mm | |
| Diameter | 3.1mm | |
| Shank Type | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Common | ||
Finish Galvanised | ||
Length 45mm | ||
Diameter 3.1mm | ||
Shank Type Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT R Series Coil Nails are a versatile and essential accessory for any professional or DIY enthusiast. With a smooth shank and hot-dipped galvanised finish, these nails are designed for durability and precision, making them perfect for various woodworking projects.
Supplied with 2 X 2AH batteries in a convenient plastic kitbox for easy transportation and storage
Compatible with DPN46RN nailer for seamless integration into your existing power tool collection
Box Quantity of 1200 ensures you have an ample supply for your projects
Diameter of 3.1 mm for reliable and strong fastening
Smooth shank design for reduced friction and easy penetration into materials
Related links
- DeWALT Galvanised Nail; 45 mm x 23 mm;
- DeWALT Galvanised Nail; 45 mm x 1.25 mm;
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
