DeWALT Galvanised Nail; 25 mm x 3.1 mm;
- RS Stock No.:
- 215-695
- Mfr. Part No.:
- DNR3122HDZ
- Brand:
- DeWALT
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 215-695
- Mfr. Part No.:
- DNR3122HDZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Common | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 25mm | |
| Diameter | 3.1mm | |
| Shank Type | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Common | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 25mm | ||
Diameter 3.1mm | ||
Shank Type Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT R Series Coil Nails are hot dip galvanised for better resistance, with a smooth shank type and galvanised finish. The diameter of these nails is 3.1 mm, making them compatible with DPN46RN. Box quantity of 1200 ensures you have enough nails for your projects.
Hot dip galvanised for better resistance
Smooth shank type for easy installation
Galvanised finish for durability
Compatible with DPN46RN for versatility
3.1 mm diameter suitable for various applications
Comes in a box quantity of 1200 for convenience
Related links
- DeWALT Galvanised Nail; 32 mm x 3.1 mm;
- DeWALT Galvanised Nail; 90 mm x 3.1 mm;
- DeWALT Galvanised Nail; 45 mm x 3.1 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
- DeWALT Galvanised Nail; 393 mm x 3.1 mm;
- DeWALT Galvanised Nail; 38 mm x 3.1 mm;
- DeWALT Galvanised Nail; 25 mm x 1.6 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
