DeWALT Bright Nail; 90 mm x 3.1 mm;
- RS Stock No.:
- 215-481
- Mfr. Part No.:
- DNW3190E
- Brand:
- DeWALT
Subtotal (1 box of 2200 units)*
$269.39
(exc. GST)
$296.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $269.39 | $0.122 |
*price indicative
- RS Stock No.:
- 215-481
- Mfr. Part No.:
- DNW3190E
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Round Wire Nail | |
| Product Type | Nail | |
| Finish | Bright | |
| Length | 90mm | |
| Diameter | 3.1mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Round Wire Nail | ||
Product Type Nail | ||
Finish Bright | ||
Length 90mm | ||
Diameter 3.1mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The DeWALT 33° Wire Weld Stick Nails is a versatile and durable option for all your nailing needs. With a bright finish and smooth shank, these wire weld stick nails are compatible and have a diameter of 3.1 mm. Box quantity of 2200 ensures you have plenty for your projects.
Wire weld stick nails with bright finish
Smooth shank for easy insertion
Compatible with DPN9033
Diameter of 3.1 mm
Box quantity of 2200 for convenience
