DeWALT Galvanised Nail; 50 mm x 4.4 mm;

Subtotal (1 box of 1500 units)*

$363.35

(exc. GST)

$399.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$363.35$0.242

*price indicative

RS Stock No.:
215-939
Mfr. Part No.:
DNM40R50HDZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Galvanised

Length

50mm

Diameter

4.4mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT nails are extra hard and virtually unbreakable, making them perfect for driving into very hard steel and concrete. The special zinc plating and 'step-shank' design ensure optimal penetration. With a box quantity of 1500, these nails are compatible with DCN693 and DNM250MCN nail guns.

Flame hardened nails for exceptional durability

Compatible with DCN693 and DNM250MCN nail guns

Hot Dipped Galvanised finish for corrosion resistance

Ring shank type for secure fastening

Diameter of 4.4 mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy