DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- RS Stock No.:
- 216-041
- Mfr. Part No.:
- DNBT1850GZ
- Brand:
- DeWALT
Subtotal (1 box of 5000 units)*
$103.96
(exc. GST)
$114.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $103.96 | $0.021 |
*price indicative
- RS Stock No.:
- 216-041
- Mfr. Part No.:
- DNBT1850GZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 1.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 1.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18 Gauge Brad Nails are essential for any woodworking or construction project. With a galvanised surface finish, these nails are durable and long-lasting, suitable for use with various nail guns. The box quantity of 5000 ensures you have an ample supply for your tasks. Compatible with DPN1850, DPN1850PP, and DCN680, these nails are versatile and practical for a range of applications.
Galvanised surface finish for durability
Diameter of 1.25 mm for secure and precise nailing
Compatible with multiple Dewalt nail guns for versatility
Box quantity of 5000 for ample supply
Related links
- DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 15 mm x 1.25 mm;
- DeWALT Galvanised Nail; 20 mm x 1.25 mm;
- DeWALT Galvanised Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Nail; 38 mm x 1.25 mm;
- DeWALT Galvanised Nail; 30 mm x 1.25 mm;
- DeWALT Galvanised Nail; 35 mm x 1.25 mm;
- DeWALT Galvanised Nail; 45 mm x 1.25 mm;
