DeWALT Galvanised Nail; 60 mm x 4.4 mm;
- RS Stock No.:
- 215-578
- Mfr. Part No.:
- DNM40R60HDZ
- Brand:
- DeWALT
Subtotal (1 box of 1500 units)*
$442.98
(exc. GST)
$487.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $442.98 | $0.295 |
*price indicative
- RS Stock No.:
- 215-578
- Mfr. Part No.:
- DNM40R60HDZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 60mm | |
| Diameter | 4.4mm | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 60mm | ||
Diameter 4.4mm | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT high-quality MCN nail with a hot-dipped galvanised finish and ring shank, designed for durability and compatibility with various Dewalt nailers. With a box quantity of 1500, this 4.4mm diameter nail is ideal for professional carpentry and construction projects.
Hot-dipped galvanised finish for enhanced durability
Ring shank design for secure fastening
Box quantity of 1500 for extended use
Compatible with Dewalt nailers DCN693 and DNM250MCN
Related links
- DeWALT Galvanised Nail; 40 mm x 4.4 mm;
- DeWALT Galvanised Nail; 50 mm x 4.4 mm;
- Hammond 1.1 mm x 4.4 mm x 2.6mm
- DeWALT Galvanised Nail; 50 mm x 1.8 mm;
- DeWALT Galvanised Nail; 50 mm x 44 mm;
- DeWALT Galvanised Nail; 50 mm x 2.8 mm;
- DeWALT Galvanised Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 19 mm x 3.1 mm;
