DeWALT Galvanised Nail; 50 mm x 44 mm;

Subtotal (1 box of 1500 units)*

$806.83

(exc. GST)

$887.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$806.83$0.538

*price indicative

RS Stock No.:
215-701
Mfr. Part No.:
DNM40R60GZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Galvanised

Length

50mm

Diameter

44mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT MCN Nails offer a high-quality solution for various construction projects. With a galvanised finish and ring shank, these nails are designed for durability and secure fastening.

Box Quantity of 2000 nails for ample supply

Ring shank design ensures strong grip

Galvanised finish for corrosion resistance

Compatible with DCN693, DNM250MCN nailers for versatility

44mm diameter for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy