DeWALT Galvanised Nail; 40 mm x 4.4 mm;

Subtotal (1 box of 2000 units)*

$308.87

(exc. GST)

$339.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$308.87$0.154

*price indicative

RS Stock No.:
215-557
Mfr. Part No.:
DNM40R40HDZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Galvanised

Length

40mm

Diameter

4.4mm

Shank Type

Ring

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT MCN Nails with galvanised or hot-dipped surface finish and ring or barbed shank are perfect for various construction applications. With a diameter of 4.4mm, these nails come in a box quantity of 1500, making them a reliable choice for your projects.

Galvanised or hot-dipped surface finish for durability

Ring or barbed shank design for secure fastening

Compatible with DCN693, DNM250MCN for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy