DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- RS Stock No.:
- 215-567
- Mfr. Part No.:
- DNBA1644GZ
- Brand:
- DeWALT
Subtotal (1 box of 2500 units)*
$82.45
(exc. GST)
$90.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $82.45 | $0.033 |
*price indicative
- RS Stock No.:
- 215-567
- Mfr. Part No.:
- DNBA1644GZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nail Type | Finishing | |
| Product Type | Nail | |
| Finish | Galvanised | |
| Length | 44mm | |
| Diameter | 1.6mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nail Type Finishing | ||
Product Type Nail | ||
Finish Galvanised | ||
Length 44mm | ||
Diameter 1.6mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (16 Gauge) are designed for maximum reliability and performance. With a galvanised or stainless steel finish, these brad nails are ideal for use with DCN660 and DCN661 nail guns. They come in a box quantity of 2500, ensuring durability and value for money.
Brad nails suitable for DCN660 and DCN661 nail guns
Galvanised or stainless steel finish for corrosion resistance
1.6 mm diameter for versatility and compatibility
Designed to prevent jamming and fitment issues
High-quality steel construction for reliable performance
Related links
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
- DeWALT Galvanised Hardened Steel Nail; 22 mm x 3 mm;
- DeWALT Galvanised Nail; 38 mm x 1.6 mm;
