DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- RS Stock No.:
- 215-639
- Mfr. Part No.:
- DNBA1632GZ
- Brand:
- DeWALT
Subtotal (1 box of 2500 units)*
$53.43
(exc. GST)
$58.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $53.43 | $0.021 |
*price indicative
- RS Stock No.:
- 215-639
- Mfr. Part No.:
- DNBA1632GZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 32mm | |
| Diameter | 1.6mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 32mm | ||
Diameter 1.6mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (16 Gauge) are designed for fast clamping on different size materials, increasing productivity and reducing jamming or fitment issues. Made of high quality galvanised steel, these nails ensure reliability and performance for various applications.
Quick-lock vise for fast clamping
Designed for fewer jamming or fitment issues
High quality galvanised steel construction for reliability
Box Quantity of 2500 nails
Compatible with DCN660 and DCN661 nailers
Diameter of 1.6 mm
Related links
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Galvanised Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Stainless Steel Nail; 32 mm x 1.8 mm;
- DeWALT Galvanised Steel Nail; 25 mm x 1.25 mm;
