DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- RS Stock No.:
- 215-623
- Mfr. Part No.:
- DNBA1650SZ
- Brand:
- DeWALT
Subtotal (1 box of 2500 units)*
$306.05
(exc. GST)
$336.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $306.05 | $0.122 |
*price indicative
- RS Stock No.:
- 215-623
- Mfr. Part No.:
- DNBA1650SZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Nail | |
| Nail Type | Finishing | |
| Finish | Galvanised | |
| Length | 50mm | |
| Diameter | 1.6mm | |
| Material | Steel | |
| Shank Type | Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Nail | ||
Nail Type Finishing | ||
Finish Galvanised | ||
Length 50mm | ||
Diameter 1.6mm | ||
Material Steel | ||
Shank Type Ring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Angled Finish Nails (16 Gauge) are designed for high performance, with galvanised or hot-dipped surface finish and ring or barbed shank. They are made of high-quality steel to ensure reliability and come in a box quantity of 2500. Compatible with DCN660 and DCN661 nailers, these nails are perfect for professionals looking for precision and durability in their projects.
16 Gauge Angled Finish Nails
Galvanised or hot-dipped surface finish
Ring or barbed shank design for fewer jamming or fitment issues
High quality steel construction for reliability in performance
Box quantity of 2500 nails for convenience
Stainless steel finish for durability
Compatible with DCN660 and DCN661 nailers
1.6mm diameter for precision
Related links
- DeWALT Galvanised Steel Nail; 50 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 38 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 32 mm x 1.6 mm;
- DeWALT Galvanised Steel Nail; 63 mm x 1.6 mm;
- DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;
- DeWALT Galvanised Nail; 50 mm x 1.6 mm;
- DeWALT Stainless Steel Nail; 50 mm x 2.5 mm;
