DeWALT Galvanised Steel Nail; 44 mm x 1.6 mm;

Subtotal (1 box of 2500 units)*

$280.92

(exc. GST)

$309.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$280.92$0.112

*price indicative

RS Stock No.:
215-622
Mfr. Part No.:
DNBA1644SZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Finishing

Product Type

Nail

Finish

Galvanised

Length

44mm

Diameter

1.6mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Angled Finish Nails (16 Gauge) is designed with high quality steel to ensure reliability in performance. It is compatible with DCN660 and DCN661 nail guns, making it a versatile choice for various woodworking projects.

Designed for fewer jamming or fitment issues

High quality steel construction for durability

Galvanised or stainless steel finish for corrosion resistance

Box Quantity of 2500 nails for convenience

1.6 mm diameter for precise nailing

Suitable for finishing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy