DeWALT Galvanised Hardened Steel Nail; 22 mm x 3 mm;

Subtotal (1 box of 700 units)*

$381.77

(exc. GST)

$419.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$381.77$0.545

*price indicative

RS Stock No.:
215-618
Mfr. Part No.:
DDF6510022
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail

Finish

Galvanised

Length

22mm

Diameter

3mm

Shank Type

Step

Material

Hardened Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT coil nails set is essential for any construction project, providing reliable and durable nails with a galvanized or hot-dipped finish. With a head size of 6.3mm and a pack quantity of 700+1, these nails are perfect for various applications, ensuring a secure and long-lasting hold.

Coil nails with galvanized or hot-dipped surfaces finish for enhanced durability

Plain shank design for secure fastening

Includes 700+1 pack quantity for ample supply

6.3mm head size for easy handling

XH nail type for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy