DeWALT Galvanised Nail; 38 mm x 1.6 mm;

Subtotal (1 box of 2500 units)*

$430.06

(exc. GST)

$473.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$430.06$0.172

*price indicative

RS Stock No.:
216-107
Mfr. Part No.:
DNBSB1638S316Z
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Finishing

Product Type

Nail

Finish

Galvanised

Length

38mm

Diameter

1.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT finish nail product (16 Gauge) is essential for various woodworking projects. With a galvanized or stainless steel surface finish, it offers durability and strength to ensure secure fastening. The box quantity of 2500 makes it convenient for large-scale projects. The nails are compatible with DPN1664PP and DPN1664 nail guns, providing versatility in usage.

1.6 mm diameter for precise and accurate fastening

Galvanized or stainless steel surface finish for corrosion resistance

Box quantity of 2500 for large-scale projects

Compatibility with DPN1664PP and DPN1664 nail guns for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy