Tivoly 1-Piece Rotary Tool Multitool Accessory for use with Grinders
- RS Stock No.:
- 270-5527
- Mfr. Part No.:
- 11111720004
- Brand:
- Tivoly
Subtotal (1 unit)*
$209.62
(exc. GST)
$230.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.62 |
*price indicative
- RS Stock No.:
- 270-5527
- Mfr. Part No.:
- 11111720004
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Sub Type | Rotary Tool | |
| Product Type | Multitool Accessory | |
| For Use With | Grinders | |
| Number of Pieces | 1 | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Sub Type Rotary Tool | ||
Product Type Multitool Accessory | ||
For Use With Grinders | ||
Number of Pieces 1 | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tivoly drill Doctor 100 grain diamond grinding wheel for grinders.
Dimensions 0001x0001x0001 mm
Related links
- Tivoly 1-Piece for use with Grinders
- Tivoly 1-Piece Wood Set for Wood 35 mm Min, HCS Bits
- Tivoly 1-Piece Punch 6mm Shank, 95 mm Overall
- Tivoly 1-Piece Wood Set for Wood 32 mm Min, HCS Bits
- Tivoly 1-Piece Wood Set for Wood 38 mm Min, HCS Bits
- Bosch 1-Piece Multi-Tool Accessory for use with Rotary Hammers
- Bosch 1-Piece Handle for use with Rotary Hammers
- PREVOST 152 mm Air Tool Accessory Dust Collecting Bag 1 Piece
