CK 1-Piece Multitool Accessory for use with Drills
- RS Stock No.:
- 275-5193
- Distrelec Article No.:
- 303-04-921
- Mfr. Part No.:
- T0880
- Brand:
- CK
Subtotal (1 unit)*
$37.64
(exc. GST)
$41.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.64 |
*price indicative
- RS Stock No.:
- 275-5193
- Distrelec Article No.:
- 303-04-921
- Mfr. Part No.:
- T0880
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Multitool Accessory | |
| For Use With | Drills | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Multitool Accessory | ||
For Use With Drills | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK multitool box cutter optimized curved teeth design for efficient cutting action has integrated double socket guide for quick alignment and cut.
HCS construction for strength and durability
Universal quick change fitment
Related links
- CK 1-Piece for use with Multi-Cutter
- RS PRO 1-Piece for use with Miniature Drills
- RS PRO 5-Piece for use with Miniature Drills
- RS PRO 30-Piece for use with Miniature Drills
- Dormer 20-Piece for use with Miniature Drills
- Sunhayato 2-Piece for use with Miniature Drills
- CK 1-Piece Round Nose Plier, 39mm Jaw ESD Safe
- CK 1-Piece Cutter Standard, 160mm Overall
