Bosch 1-Piece Handle Handle for use with Small Angle Grinders
- RS Stock No.:
- 673-118
- Mfr. Part No.:
- 2602025182
- Brand:
- Bosch
Subtotal (1 unit)*
$62.04
(exc. GST)
$68.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.04 |
*price indicative
- RS Stock No.:
- 673-118
- Mfr. Part No.:
- 2602025182
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Handle | |
| Product Type | Handle | |
| For Use With | Small Angle Grinders | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Handle | ||
Product Type Handle | ||
For Use With Small Angle Grinders | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Bosch handle with Vibration Control is expertly designed to enhance user experience during the operation of an angle grinder. It serves the purpose of reducing vibrations, ensuring a more comfortable and secure grip, which ultimately increases control and precision. This handle boasts compatibility with all M10 angle grinders, making it a versatile addition to your toolkit. The structural design focuses on minimizing hand fatigue while promoting longevity in various applications across multiple trades.
Engineered for reduced vibrations, significantly improving user comfort
Promotes a stronger and more comfortable grip on angle grinders
Highly efficient for various tasks across multiple trades, ensuring reliability
Designed specifically to fit all M10 angle grinders, offering versatility
Aids in long life, making it an excellent investment for frequent users
Enhances control and precision during use, contributing to better results
Lightweight construction enables ease of handling without compromising strength
Related links
- Bosch 1-Piece Handle for use with Small Angle Grinders
- Bosch 1-Piece Handle for use with Angle Grinders
- Bosch 1-Piece Handle for use with Angle Grinder
- Bosch 1-Piece Handle for use with Vibration Control M10 Angle Grinder
- Bosch 1-Piece Handle for use with Rotary Hammers
- Bosch 1-Piece Collet for use with Straight Grinders
- Bosch Backing Pad Backing Pad for use with Backings To Fix Coated Abrasives on Angle Grinders
- Bosch Backing Pad, X-Lock Backing Pad for use with Coated Abrasives On Angle Grinders
