Tivoly 1-Piece Punch, Round Punch/Hole Punch Punch, 6mm Shank, 95mm Overall

Subtotal (1 unit)*

$7.29

(exc. GST)

$8.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.29

*price indicative

RS Stock No.:
302-857
Mfr. Part No.:
11102020600
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Overall Length

95mm

Product Type

Punch

Shank Diameter

6mm

Number of Pieces

1

Punch Type

Round Punch/Hole Punch

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Punch is useful for creating joints or making holes in leather, cardboard and plastic.

6 mm diameter

95 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy