Dremel 3-Piece Multitool Accessory for use with Dremel Tools
- RS Stock No.:
- 788-7289
- Distrelec Article No.:
- 304-10-187
- Mfr. Part No.:
- 2615S407JA
- Brand:
- Dremel
Subtotal (1 unit)*
$25.26
(exc. GST)
$27.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.26 |
*price indicative
- RS Stock No.:
- 788-7289
- Distrelec Article No.:
- 304-10-187
- Mfr. Part No.:
- 2615S407JA
- Brand:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Multitool Accessory | |
| For Use With | Dremel Tools | |
| Number of Pieces | 3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Multitool Accessory | ||
For Use With Dremel Tools | ||
Number of Pieces 3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Dremel Multitool Accessory, Sanding Mandrel and Sanding Bands, 60 and 120 Grit Sizes - EZ SpeedClic Series - 2615S407JA
Need to attach an abrasive pad to your rotary tools? Reach for this multitool accessory from Dremel. The three-piece kit contains a mandrel and two sanding bands, giving you everything you need for your polishing and finishing tasks. All the items in the set have a shank diameter of 3.2mm, so they're sturdy enough to handle tough jobs and are widely compatible with most Dremel tools. You can use this versatile piece of kit to shape different surfaces and even remove rust from metal. As the mandrel features the EZ SpeedClic keyless mechanism, you can quickly swap out your accessories to reduce downtime.
Features & Benefits
• Compatible with soft or hard materials, including hardwood, softwood, plastic, fibreglass and metal for versatility
• Band grit sizes of 60 and 120 for flexible and efficient material removal
Applications
• Woodworking
• Jewellery making and repairs
• Metal workshops
What's the rotational speed limit of this mandrel in this kit?
The mandrel has a maximum speed of 35,000rpm, ensuring safe and efficient performance.
EZ Speedclic Sanding Mandrel
Professional sanding mandrel and bands from the EZ Speedclic range. The mandrel is specifically designed for fast belt changes.
Takes the 408 and 432 bands
Kit comes with one 408 60 grit and one 432 120 grit bands
RS Mini-tool Accessories Kit - Polishing & Finishing
Related links
- Dremel 3-Piece for use with Dremel Tools
- Dremel 3-Piece Grinding Stone for use with Dremel Tools
- Dremel 3-Piece Carbide Engraving Tip
- Dremel 11-Piece for use with Dremel Tools
- Dremel 5-Piece for use with Dremel Tools
- Dremel 1-Piece for use with Dremel Tools
- Dremel 150-Piece Cutting and Polishing Set for use with Dremel Tools
- Dremel 4-Piece for use with Dremel Tools
