Facom 1-Piece Multitool Accessory
- RS Stock No.:
- 235-6245
- Mfr. Part No.:
- VFA.602
- Brand:
- Facom
Subtotal (1 unit)*
$297.32
(exc. GST)
$327.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.32 |
*price indicative
- RS Stock No.:
- 235-6245
- Mfr. Part No.:
- VFA.602
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Multitool Accessory | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Multitool Accessory | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom VFA series filing burrs made of tungsten carbide mill. It has a right hand cut.
Length 18 mm
Related links
- Facom 1-Piece
- Facom Square Screwdriver Bit 50.8 mm Tip 50 mm Overall 1-Piece
- Facom 1 piece Plastic Steel Screw Extractor
- Facom Screwdriver Bit Impact Drive, 50.0 mm Overall 1-Piece
- Facom 1-Piece Orbital Palm Sander for use with V.254F
- Facom 1-Piece Circlip Plier, 145mm Overall Bent Nose ESD Safe
- Facom 1 Piece Suction Cup
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
