Facom 1 piece Plastic Steel Screw Extractor

Subtotal (1 unit)*

$29.44

(exc. GST)

$32.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.44

*price indicative

RS Stock No.:
220-9352
Mfr. Part No.:
285.14
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screw Extractor

Number of Pieces

1

Case Material

Plastic

Material

Steel

ESD Safe

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Facom unit stud puller which is helical puller which allow pulling after drilling a pre-hole using specific tapered drill-bits 285.F.

Right hand pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy