Facom 1-Piece Multitool Accessory
- RS Stock No.:
- 235-6244
- Mfr. Part No.:
- VFA.600
- Brand:
- Facom
Subtotal (1 unit)*
$296.47
(exc. GST)
$326.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.47 |
*price indicative
- RS Stock No.:
- 235-6244
- Mfr. Part No.:
- VFA.600
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Multitool Accessory | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Multitool Accessory | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
6mm V1 Filing Burr
Related links
- Facom 1-Piece
- Facom 1-Piece Orbital Palm Sander for use with V.254F
- Facom Screwdriver Bit, 25 mm Tip 1-Piece
- Facom Screwdriver Bit PZ2 Tip, 32 mm Overall 1-Piece
- Facom Screwdriver Bit PH00 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit PH4 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.3 mm Tip 28 mm Overall 1-Piece
