Subtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.94 |
*price indicative
- RS Stock No.:
- 659-020
- Mfr. Part No.:
- CR.VENT55PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Suction Cup | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Suction Cup | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Multi-Function Suction Cup is designed for one-hand use, offering increased efficiency, safety, and convenience when handling objects. It can withstand weights of up to 10 kg, making it suitable for handling heavier loads with ease. This tool is Ideal for solo users or in challenging work environments where positioning objects can be difficult.
Provides strong and stable gripping power
Versatile and user-friendly
Related links
- Facom 1 Piece Tool Box Tote Tool Box with Box
- Facom 1 Piece Automotive Tool Kit with Case
- Facom 1 Piece Storage Tray Tote Tool Box with Tray
- Facom 1 Piece Thermoformed Tray Tote Tool Box with Thermoformed Tray
- Facom PG15 Die Circular, Hand Operation
- Facom Pneumatic Suction Cup Aluminium CR.D2
- EMERSON – AVENTICS 75 mm Flat Chloroprene Rubber Suction Cup 7320750000 1/4 in
- Festo 15 mm Flat Polyurethane Suction Cup ESS-15-SU M4
