Schutzinger AL 8321 / ZPK / 1 / 50 / RT Test Lead, CAT II, 19A
- RS Stock No.:
- 179-7910
- Mfr. Part No.:
- AL 8321 / ZPK / 1 / 50 / RT
- Brand:
- Schutzinger
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-7910
- Mfr. Part No.:
- AL 8321 / ZPK / 1 / 50 / RT
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Leads | |
| Current | 19A | |
| Connector Type | 4 mm Safety Plug | |
| Lead Length | 56.5mm | |
| Safety Category Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Type Test Lead | ||
Product Type Multimeter Leads | ||
Current 19A | ||
Connector Type 4 mm Safety Plug | ||
Lead Length 56.5mm | ||
Safety Category Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Adapter Lead
1 Safety Lamella-Basket Plug with Inline Socket and 1 Meter Test Terminal Clip, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Spring Clip for Ø 3 Mm
Visible Cable Length = Cutting Length – 5 Cm
Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.
Related links
- Schutzinger AL 8321 / ZPK / 1 / 100 / RT Test Lead 19A
- Schutzinger AL 8321 / ZPK / 1 / 50 / SW Test Lead 19A
- Schutzinger AL 8321 / ZPK / 1 / 100 / SW Test Lead 19A
- Schutzinger AL 8322 / ZPK / 1 / 50 / SW Test Lead 19A
- Schutzinger Test Lead 16A Red, 500 mm Lead Length
- Schutzinger Test Lead 19A Red, 500 mm Lead Length
- Staubli 99.00047 Test Lead 19A
- Schutzinger Test Lead 19A Black, 500 mm Lead Length
