Schutzinger AL 8322 / ZPK / 1 / 50 / SW Test Lead, CAT II, 19A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.78

(exc. GST)

$16.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$14.78
50 - 199$14.28
200 +$13.61

*price indicative

RS Stock No.:
179-7912
Mfr. Part No.:
AL 8322 / ZPK / 1 / 50 / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Type

Test Lead

Product Type

Multimeter Leads

Connector Type

4 mm Safety Plug

Current

19A

Lead Length

69mm

Safety Category Voltage

600V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Safety Category Level

CAT II

Standards/Approvals

No

COO (Country of Origin):
DE
Also Shock-Proof Versions for Use Up to 1000 V.

Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.

Highly Flexible Leads with Double Insulation for Double Safety.

Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.

1 Safety Coupler and 1 Meter Test Terminal Clip, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²

Spring Clip for Ø 3 Mm

Visible Cable Length =cutting Length – 6 Cm

Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy