Schutzinger Test Lead 19A, 600V, Black, 500 mm Lead Length

Get a bulk buy discount

Add 200 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$13.77

(exc. GST)

$15.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 199$13.77-
200 - 999$12.807%
1000 +$11.5116%

*price indicative

RS Stock No.:
179-7916
Mfr. Part No.:
AL 8323 / ZPK / 1 / 50 / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

500mm

Product Type

Test Lead

Colour

Black

Current

19A

Test Lead Type

500 mm

Voltage

600V

Connector Gender A

Male

Contact Material

Nickel Plated

Standards/Approvals

No

Insulation Material

PVC

Maximum Operating Temperature

70°C

Safety Category Voltage

600V

Minimum Operating Temperature

-10°C

Safety Category Level

CAT II

COO (Country of Origin):
DE
Also Shock-Proof Versions for Use Up to 1000 V.

Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.

Highly Flexible Leads with Double Insulation for Double Safety.

Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.

1 Safety Coupler and 1 Meter Test Terminal Clip, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²

Spring Clip for Ø 3 Mm

Visible Cable Length =cutting Length – 6 Cm

Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.

  • RS Stock No. 2222659
  • Mfr. Part No. RS VSFK 8701 / 2.5 / 200 / BL
Each
$48.16
  • RS Stock No. 2222602
  • Mfr. Part No. RS VSFK 8700 / 2.5 / 100 / GN
Each
$31.21
  • RS Stock No. 2222647
  • Mfr. Part No. RS VSFK 8701 / 2.5 / 100 / RT
Each
$50.98
  • RS Stock No. 1789045
  • Mfr. Part No. HSPL 8568 / AWG16 / 200 / SW
Each
$44.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy