Gossen Metrawatt GTZ3604000R0001 AC Current Adapter
- RS Stock No.:
- 260-8275
- Mfr. Part No.:
- GTZ3604000R0001
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$1,034.64
(exc. GST)
$1,138.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,034.64 |
*price indicative
- RS Stock No.:
- 260-8275
- Mfr. Part No.:
- GTZ3604000R0001
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Accessory Type | AC Current Adapter | |
| Product Type | Multi-Function Tester Accessory | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Accessory Type AC Current Adapter | ||
Product Type Multi-Function Tester Accessory | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Tester Accessory, AC Current Adaptor - GTZ3604000R0001
This multi-function tester accessory is an AC current Adaptor designed to Interface with portable diagnostic instruments. It provides a means to measure alternating current when used alongside a compatible multi-function meter, functioning as an add-on sensor to expand test capabilities in field and workshop environments.
Features and Benefits:
• *Made in Germany
• Signal lamps provide immediate Visual phase sequence testing
• Five touch-protected contacts ensure safe high-voltage testing
• Robust CAT IV 600V architecture guarantees maximum operator safety
• Signal lamps provide immediate Visual phase sequence testing
• Five touch-protected contacts ensure safe high-voltage testing
• Robust CAT IV 600V architecture guarantees maximum operator safety
Applications
• Used for periodic testing of stationary factory machinery
• Ideal for verifying protective measures at CEE outlets
• Suitable for field diagnostics with PROFiTEST Master devices
• Ideal for verifying protective measures at CEE outlets
• Suitable for field diagnostics with PROFiTEST Master devices
How does this device signal errors during the initial connectivity check?
It utilizes integrated signal lamps that illuminate to indicate the status and sequence of the Active phases.
What specific downloads are accessible to support its field operation?
Users can access comprehensive operating instructions available in a Compact PDF format directly from the manufacturer.
- RS Stock No. 1365809
- Mfr. Part No. GTZ3602000R0001
Each
$755.44
- RS Stock No. 2636775
- Mfr. Part No. Z501V
Each
$521.12
- RS Stock No. 2636773
- Mfr. Part No. Z501R
Each
$411.75
- RS Stock No. 2636784
- Mfr. Part No. Z505C
Each
$637.34
Related links
- Gossen Metrawatt Z503A, For Use With PROFITEST Series
- Gossen Metrawatt Z503F Set-Probes, For Use With PROFITEST Series
- Gossen Metrawatt Z501O PRO-A3 II, For Use With PROFITEST Series
- Gossen Metrawatt GTZ3228000R0001 PRO-Schuko, For Use With PROFITEST Series
- Gossen Metrawatt Z501P PRO-RLO II, For Use With PROFITEST Series
- Gossen Metrawatt Z512R Adapter, For Use With PROFITEST MXTRA test instrument
- Gossen Metrawatt Z700D Case PROFITEST 204 SECUTEST SIII, SECUTEST
- Gossen Metrawatt Z506H Profitest Clip












