Gossen Metrawatt Z501R 3 Connector Cable, For Use With PROFITEST Series

Subtotal (1 unit)*

$411.75

(exc. GST)

$452.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.75

*price indicative

RS Stock No.:
263-6773
Mfr. Part No.:
Z501R
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Electrical Installation Tester Connecting Plug

Accessory Type

3 Connector Cable

For Use With

PROFITEST Series

Standards/Approvals

No

COO (Country of Origin):
DE

Gossen-Metrawatt Electrical Installation Tester Connecting Plug, 3 Connector Cable Accessory - Z501R


This electrical installation tester connecting plug provides a purpose-built link between a tester and the installation under examination. It is designed for use with PROFITEST instruments and functions as an accessory to establish reliable connections during routine electrical verification and troubleshooting. The product is intended to integrate with existing test equipment workflows where a dedicated connecting lead is required.

Features and Benefits:


• *Made in Germany
• 3‑connector cable offers multiple contact points for simultaneous measurements
• No standards/approvals listed simplifies selection where certification is not required
• Designed for PROFITEST compatibility ensures plug‑fit connection integrity

Applications


• Used with PROFITEST instruments during site testing
• Suitable for routine electrical installation verification tasks
• Can be used for temporary connections in diagnostic procedures

What equipment is this connecting plug compatible with?


It is intended for use with PROFITEST test instruments.

Each
$161.19
  • RS Stock No. 2608302
  • Mfr. Part No. Z503A
Each
$320.23
  • RS Stock No. 2608275
  • Mfr. Part No. GTZ3604000R0001
Each
$1,034.64
Each
$426.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy