Gossen Metrawatt GTZ3602000R0001 AC Current Adapter, For Use With 5 Pole CEE Outlets
- RS Stock No.:
- 136-5809
- Mfr. Part No.:
- GTZ3602000R0001
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$755.44
(exc. GST)
$830.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $755.44 |
*price indicative
- RS Stock No.:
- 136-5809
- Mfr. Part No.:
- GTZ3602000R0001
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Accessory Type | AC Current Adapter | |
| Product Type | Multi-Function Tester Accessory | |
| For Use With | 5 Pole CEE Outlets | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Accessory Type AC Current Adapter | ||
Product Type Multi-Function Tester Accessory | ||
For Use With 5 Pole CEE Outlets | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multi-Function Tester Accessory, AC Current Adaptor, For Use With 5 Pole CEE Outlets - GTZ3602000R0001
This multi-function tester accessory provides an AC current adaptor intended for connection to 5 pole CEE outlets. It is designed to Interface a portable electrical tester with five pole CEE supply points, enabling measurement and verification tasks in environments where CEE connectors are used.
Features and Benefits:
• *Made in Germany
• AC current adaptor enables accurate current measurement while testing
• Designed for 5 pole CEE outlets for direct compatibility with CEE sockets
• Compact accessory supports portable tester workflows on site
• AC current adaptor enables accurate current measurement while testing
• Designed for 5 pole CEE outlets for direct compatibility with CEE sockets
• Compact accessory supports portable tester workflows on site
Applications
• Suitable for commissioning electrical distribution with CEE outlets
• Used with multi-function testers at temporary power installations
• Ideal for site testing of equipment connected to five pole CEE connectors
• Used with multi-function testers at temporary power installations
• Ideal for site testing of equipment connected to five pole CEE connectors
How does it connect to standard five pole CEE sockets?
It interfaces directly with the 5 pole CEE outlet configuration to provide an AC input path for test instruments.
Can it be used with portable testers in temporary power setups?
Yes, it is intended as a portable tester accessory for 5 pole CEE connections and supports on-site measurement activities.
- RS Stock No. 1365810
- Mfr. Part No. GTZ3603000R0001
Each
$799.99
- RS Stock No. 2636784
- Mfr. Part No. Z505C
Each
$637.34
- RS Stock No. 2636773
- Mfr. Part No. Z501R
Each
$411.75
- RS Stock No. 2608306
- Mfr. Part No. Z503F
Each
$161.19
Related links
- Gossen Metrawatt GTZ3603000R0001 AC Current Adapter, For Use With 5 Pole CEE Outlets
- Gossen Metrawatt Z501V Adapter
- Gossen Metrawatt Z501S Adapter
- Gossen Metrawatt Z503C Coil Cable
- Gossen Metrawatt Z505C Telescoping Rod
- Gossen Metrawatt Z505D Telescoping Rod
- Gossen Metrawatt Z506H Profitest Clip
- Gossen Metrawatt Z502W Profi-Case












