Red Lion LD2S LED Digital Panel Multifunction Meter
- RS Stock No.:
- 195-9150
- Mfr. Part No.:
- LD2SS6P0
- Brand:
- Red Lion
Subtotal (1 unit)*
$1,691.41
(exc. GST)
$1,860.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,691.41 |
*price indicative
- RS Stock No.:
- 195-9150
- Mfr. Part No.:
- LD2SS6P0
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Number of Digits | 5 | |
| Depth | 57.15mm | |
| Digit Height | 57.15mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | cULus, CE | |
| Meter Type | Programmable LED | |
| Series | LD2S | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Number of Digits 5 | ||
Depth 57.15mm | ||
Digit Height 57.15mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals cULus, CE | ||
Meter Type Programmable LED | ||
Series LD2S | ||
- COO (Country of Origin):
- US
2.25" High Red LED Digits (adjustable intensity)
Slave Display with up to 6 Digits of Serial ASCII Data
Dual Display Buffer Allows Alternating Displays
Connects Directly to Red Lion Products with Serial (RS-232/485)
Programmable User Input
50 to 250VAC / 21.6 to 250VDC Universal Input Power
Aluminium Case Construction
406 x 102 x 58mm Dimensions
Related links
- Red Lion LDA LED Digital Panel Multifunction Meter for Current, Voltage
- Red Lion LD4T LED Digital Panel Multifunction Meter for Current, Voltage
- Red Lion LD4S LED Digital Panel Multifunction Meter for Voltage, Current
- Red Lion LDA LED Digital Panel Multifunction Meter for Voltage, Current
- Red Lion PAXR LED Digital Panel Multifunction Meter for Time, 1.77 in x 0.125 in
- Red Lion PAX LED Digital Panel Multifunction Meter for Time, 1.77 in x 97 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Counter, 45 mm x 92 mm
- Red Lion PAX LED Digital Panel Multifunction Meter for Voltage 45 mm x 92 mm
